LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown
Analog Devices LTC1402CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.