
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Sign in to ask questions about the Analog Devices LTC1402IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1402IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1402IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
