
12-bit, 2.2Msps successive approximation analog-to-digital converter (ADC) with a single channel. Features SPI serial interface, bipolar/unipolar polarity, and operates from a 5V supply. Packaged in a 16-pin SSOP for surface mounting, this lead-free, RoHS-compliant component offers a maximum power dissipation of 150mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1402IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1402IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1402IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
