
12-bit, 2.2MSPS Analog-to-Digital Converter (ADC) with SPI serial interface. Features 1LSB Integral Nonlinearity (INL) and supports bipolar/unipolar polarity. Operates from a 5V dual supply voltage with a maximum of 5.25V and minimum of 4.75V. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component offers a power dissipation of 150mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1402IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1402IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1402IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
