
The LTC1403ACMSE is a 14-bit analog-to-digital converter with a sampling rate of 2.8 MSPS and an operating supply voltage of 2.7V to 3.6V. It is available in a TSSOP package and is suitable for surface mount applications. The device has a maximum power dissipation of 12mW and a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC1403ACMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403ACMSE technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1403ACMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
