The LTC1403ACMSE-1 is a 14-bit single channel analog-to-digital converter with a SPI interface and a sampling rate of 2.8 MSPS. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 12mW. The device is available in a MSOP-10 package and is not RoHS compliant. It is suitable for surface mount applications and is supplied as a single unit.
Analog Devices LTC1403ACMSE-1 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.