The LTC1403ACMSE-1#TR is a 14-bit single-channel analog-to-digital converter with a sampling rate of 2.8 million samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 12 milliwatts. The device is available in a surface-mount MSOP package and is designed for use with single supply type. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC1403ACMSE-1#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.