
14-bit, 2.8MS/s SAR Analog-to-Digital Converter (ADC) with a single channel and serial SPI interface. Features a 10-pin MSOP package, surface mount capability, and operates from a 2.7V to 3.6V single supply. Offers 4LSB integral nonlinearity and a maximum power dissipation of 12mW. This RoHS compliant component is designed for unipolar operation.
Analog Devices LTC1403ACMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.8MS/s |
| Supply Current | 4.7mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403ACMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
