14-Bit, 2.8Msps Serial ADC in MSOP
Analog Devices LTC1403ACMSE#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.