
The LTC1403ACMSE#TRPBF is a 14-bit analog-to-digital converter with a sampling rate of 2.8 MSPS. It operates on a single supply and is packaged in an MSOP package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1403ACMSE#TRPBF is suitable for surface mount applications and has a maximum power dissipation of 12mW.
Sign in to ask questions about the Analog Devices LTC1403ACMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403ACMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403ACMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
