ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1403AHMSE technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.8MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.