
The LTC1403AIMSE-1#PBF is a 14-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 3V and has a maximum power dissipation of 100mW. The device is packaged in a lead-free MSOP package and is RoHS compliant. It features a sampling rate of 2.8 MSPS and a resolution of 14 bits.
Sign in to ask questions about the Analog Devices LTC1403AIMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403AIMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403AIMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
