
The LTC1403AIMSE-1#TR is a single-channel analog-to-digital converter with a 14-bit resolution and a maximum sampling rate of 2.8 MHz. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount MSOP package. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1403AIMSE-1#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403AIMSE-1#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1403AIMSE-1#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
