Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP T/R
Analog Devices LTC1403AIMSE-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
