The LTC1403AIMSE#TR is a 14-bit single channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 12mW. The device is available in a lead-free MSOP package and is suitable for surface mount applications. The LTC1403AIMSE#TR is not RoHS compliant.
Analog Devices LTC1403AIMSE#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.