
The LTC1403CMSE is a 12-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a single supply voltage of 3V and has a maximum power dissipation of 12mW. The device is available in a 10-pin MSOP package and is not RoHS compliant. It has a sampling rate of 2.8 MHz and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices LTC1403CMSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403CMSE technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1403CMSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
