
12-bit Analog-to-Digital Converter (ADC) with a 2.8MSPS sampling rate. Features a single analog input and SPI serial interface. Integral Nonlinearity (INL) is 2LSB, with a full-scale error of 30LSB. Operates from a 2.7V to 3.6V single supply voltage. Packaged in a 10-MSOP surface-mount configuration.
Sign in to ask questions about the Analog Devices LTC1403CMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403CMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 30LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403CMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
