
The LTC1403CMSE#TRPBF is a 12-bit analog-to-digital converter with a SPI interface and a maximum operating temperature of 70°C. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The device operates from a single 3V supply and has a maximum power dissipation of 12mW. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1403CMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403CMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403CMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
