
The LTC1403HMSE#TRPBF is a 12-bit single-channel analog-to-digital converter (ADC) with a SPI interface. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 12mW. The device is packaged in an MSOP package and is suitable for surface mount applications. The LTC1403HMSE#TRPBF is RoHS compliant and has a sampling rate of 2.8 MSPS. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1403HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403HMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
