The LTC1403IMSE-1#TR is a single-channel analog-to-digital converter with a 12-bit resolution and a sampling rate of 2.8 MS/s. It features a SPI interface and is packaged in an MSOP package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 12 mW. The LTC1403IMSE-1#TR is not RoHS compliant due to the presence of lead.
Analog Devices LTC1403IMSE-1#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.