
The LTC1403IMSE-1#TRPBF is a 12-bit single channel analog-to-digital converter with a SPI interface and a maximum sampling rate of 2.8 MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2500 units per reel. The LTC1403IMSE-1#TRPBF is a surface mount device with a maximum power dissipation of 12mW.
Sign in to ask questions about the Analog Devices LTC1403IMSE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403IMSE-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403IMSE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
