
The LTC1403IMSE#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface and a maximum operating temperature range of -40°C to 85°C. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. This device has a maximum power dissipation of 12mW and is compliant with RoHS regulations. The LTC1403IMSE#TRPBF operates at a sampling rate of 2.8 million samples per second and is designed for single-supply operation.
Sign in to ask questions about the Analog Devices LTC1403IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1403IMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1403IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
