
The LTC1404CS8 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 600,000 samples per second. It operates from a dual supply and is packaged in a surface-mount SOIC package. The device is not RoHS compliant and contains lead. The operating temperature range is from 0°C to 70°C, with a maximum power dissipation of 160 milliwatts.
Sign in to ask questions about the Analog Devices LTC1404CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1404CS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1404CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
