
12-bit Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 600 kSPS sampling rate, 1 LSB integral nonlinearity, and dual 5V supply operation. Surface mountable in an 8-SOIC package, this component offers bipolar and unipolar input ranges. Maximum power dissipation is 160mW, with a supply current of 15mA.
Sign in to ask questions about the Analog Devices LTC1404CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1404CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.48mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| Supply Current | 15mA |
| Supply Type | Dual |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1404CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
