12-bit, 600kSPS SAR Analog-to-Digital Converter (ADC) with a single-channel input. Features SPI serial interface and bipolar/unipolar polarity. Operates from a 5V dual supply voltage with a maximum of 5.25V. Housed in an 8-pin SOIC package for surface mounting, with a power dissipation of 160mW. Integral nonlinearity is 1 LSB, and it operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1404CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
