
12-bit, 600kSPS successive approximation analog-to-digital converter (ADC) with a single channel and serial SPI interface. Features 1LSB integral nonlinearity and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V dual supply voltage with a maximum power dissipation of 160mW. Packaged in an 8-lead SOIC surface-mount package.
Sign in to ask questions about the Analog Devices LTC1404IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1404IS8 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1404IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
