
12-bit, 600kSPS SAR Analog-to-Digital Converter (ADC) with a single channel. Features SPI serial interface and bipolar/unipolar polarity. Operates from a 5V dual supply voltage (4.75V to 5.25V) with a maximum power dissipation of 160mW. Housed in an 8-pin SOIC package for surface mounting, this lead-free and RoHS-compliant component offers 1LSB integral nonlinearity and operates across a temperature range of -40°C to 85°C.
Analog Devices LTC1404IS8#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 160mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
