The LTC1404IS8#TR is a 12-bit single-channel analog-to-digital converter with a dual supply type and SPI interface. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 160mW and is not RoHS compliant due to containing lead. The LTC1404IS8#TR is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1404IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.