
The LTC1404IS8#TRPBF is a dual 12-bit analog-to-digital converter with a sampling rate of 600kS/s. It is packaged in a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 160mW. The LTC1404IS8#TRPBF is lead free and RoHS compliant.
Analog Devices LTC1404IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
