
12-bit, 1-channel analog-to-digital converter (ADC) featuring a parallel, word-access interface. This CMOS device operates with a dual 5V supply, offering a sampling rate of 5 MS/s and an integral nonlinearity of 1 LSB. Designed for surface mounting, it is housed in an SSOP package and operates within a temperature range of 0°C to 70°C. Maximum power dissipation is 145mW.
Analog Devices LTC1405CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 145mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 5000000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
