
12-bit, 5MS/s pipelined analog-to-digital converter (ADC) featuring a single analog input and a parallel interface. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) for high accuracy. Operates with a dual supply voltage of 5V, with a maximum of 5.25V and minimum of 4.75V. Packaged in a 28-pin SSOP for surface mounting, with dimensions of 9.98mm length, 3.99mm width, and 1.5mm height. RoHS compliant with a maximum power dissipation of 145mW.
Sign in to ask questions about the Analog Devices LTC1405CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1405CGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 30LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Supply Type | Dual, Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1405CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
