
The LTC1405CGN#TRPBF is a 12-bit single-channel analog-to-digital converter with a dual supply type. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 145mW. The device is packaged in a lead-free SSOP package and is RoHS compliant. It features a sampling rate of 5,000,000 samples per second and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1405CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1405CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1405CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
