
12-bit, 5MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input. This surface-mount IC offers a 1LSB integral nonlinearity and operates from a dual 5V supply (4.75V to 5.25V). The parallel interface facilitates data transfer, and the component is housed in a 28-pin SSOP package. With a maximum power dissipation of 145mW and an operating temperature range of -40°C to 85°C, this RoHS-compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices LTC1405IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1405IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 145mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1405IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
