
The LTC1405IGN#TR is a 12-bit single-channel analog-to-digital converter with a dual supply type and a sampling rate of 5 MSPS. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, with a maximum power dissipation of 145mW.
Sign in to ask questions about the Analog Devices LTC1405IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1405IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 5000000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1405IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
