
The LTC1405IGN#TRPBF is a 12-bit single channel analog-to-digital converter with a sampling rate of 5 MSPS. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device is RoHS compliant and suitable for surface mount applications. The LTC1405IGN#TRPBF is a dual supply device with a maximum power dissipation of 145mW.
Sign in to ask questions about the Analog Devices LTC1405IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1405IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1405IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
