
The LTC1406CGN is an 8-bit single-channel analog-to-digital converter with a sampling rate of 20MSPS. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 225mW. The device is available in a surface-mount SSOP-24 package and is not RoHS compliant. It is designed for use with dual, analog, and digital supplies.
Sign in to ask questions about the Analog Devices LTC1406CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1406CGN technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1406CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
