The LTC1406CGN#PBF is an 8-bit single-channel analog-to-digital converter with a maximum sampling rate of 20MSPS. It operates within a temperature range of 0°C to 70°C and is supplied by dual 5V sources, drawing a maximum current of 30mA. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations.
Analog Devices LTC1406CGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Current | 30mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.