
The LTC1407AIMSE-1 is a 14-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 14mW and operates on a single supply voltage of 3V. The device is packaged in a TSSOP-10 package and is not RoHS compliant. It has a sampling rate of 3,000,000 samples per second and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1407AIMSE-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1407AIMSE-1 technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1407AIMSE-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
