
14-bit, 3Msps dual-channel analog-to-digital converter (ADC) with a single supply voltage range of 2.7V to 3.6V. Features SPI serial interface and bipolar polarity. Offers 4LSB integral nonlinearity and operates from -40°C to 85°C. Packaged in a 10-pin MSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1407AIMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1407AIMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1407AIMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
