
IC ADC 12BIT 600KSPS 32-QFN
Analog Devices LTC1408CUH-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1408CUH-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
