
Analog Devices LTC1408IUH#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1408IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
