
12-bit, 800 kSPS sampling analog-to-digital converter (ADC) featuring a parallel interface. This general-purpose IC offers 1 LSB integral and differential nonlinearity, with a full-scale error of 15 LSB. Designed for dual 5V supply operation, it supports bipolar input polarity and operates within a temperature range of 0°C to 70°C. The surface-mount SOIC package provides a compact solution with a maximum power dissipation of 120mW.
Sign in to ask questions about the Analog Devices LTC1409CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1409CSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 15LSB |
| Height | 2.337mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800KS/s |
| Supply Type | Dual |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1409CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
