The LTC1410CSW#TR is a 12-bit single channel analog-to-digital converter with a SOIC package and dual supply type. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 230mW. The device is available in a tape and reel packaging with 1000 units per package. It is not RoHS compliant and contains lead. The LTC1410CSW#TR is suitable for surface mount applications.
Analog Devices LTC1410CSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 1250000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.