The LTC1410CSW#TRPBF is a 12-bit analog-to-digital converter with a dual supply voltage of 5V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 230mW. The device is packaged in a SOIC package and is lead-free. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Analog Devices LTC1410CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1410CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 230mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1410CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
