ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36
Analog Devices LTC1411CG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.