
The LTC1411CG#PBF is a 14-bit analog-to-digital converter with a sampling rate of 2.5MS/s. It is available in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free. It is suitable for use in a variety of applications requiring high-speed analog-to-digital conversion.
Sign in to ask questions about the Analog Devices LTC1411CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1411CG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1411CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
