The LTC1411CG#TR is a 14-bit analog-to-digital converter with a sampling rate of 2.5 MSPS. It is available in an SSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 325mW. The LTC1411CG#TR is not RoHS compliant and contains lead.
Analog Devices LTC1411CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 325mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.