
12-bit, 3 MSPS SAR Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input and parallel interface. This surface-mount component operates with a dual supply voltage range of 4.75V to 5.25V, offering a maximum power dissipation of 220mW. It boasts an Integral Nonlinearity (INL) of 1 LSB and is RoHS compliant. The ADC is housed in a 28-pin SSOP package.
Sign in to ask questions about the Analog Devices LTC1412CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1412CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 12mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1412CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
