The LTC1412CG#TR is a 12-bit single analog-to-digital converter with a dual supply type and a sampling rate of 3MSPS. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, with a maximum power dissipation of 220mW. It is available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC1412CG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.