ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog Devices LTC1414CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 230mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2200000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
